+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT8LH-L0

Cable tie; L: 701mm; W: 7.6mm; black; polyamide; 534N; Ømax: 203mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT8LH-L0
TME Symbol:
PLT8LH-L0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
701mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
534N
Loop diameter max
203mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight6.58 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT8LH-L0
0 in TME stock
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.