+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLT9LH-C0

Cable tie; L: 775mm; W: 7.6mm; black; polyamide; 534N; Ømax: 229mm

Manufacturer: PANDUIT

Manufacturer part number:
PLT9LH-C0
TME Symbol:
PLT9LH-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
775mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
534N
Loop diameter max
229mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLT
Resistance to
UV rays
Gross weight11.5 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLT9LH-C0
0 in TME stock
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs