+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLTR2-40MM-PR2

Fiber for LED; Ø3mm; L: 40mm; round; Front: convex; IP67

Manufacturer: BIVAR

Manufacturer part number:
PLTR2-40MM-PR2
TME Symbol:
PLTR2-40MM-PR2

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
40mm
Shape
round
Front
convex
Colour
white
IP rating
IP67
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PLTR2-40MM-PR2
0 in TME stock
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 500 pcs - 2.97 USDGross price for quantities from 500 pcs - 2.97 USD
Net price for quantities from 1000 pcs - 2.64 USDGross price for quantities from 1000 pcs - 2.64 USD
Net price for quantities from 10000 pcs - 2.31 USDGross price for quantities from 10000 pcs - 2.31 USD
No. of pieces (Multiplicity: 100)