+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLTR5-64MM-PR2

Fiber for LED; Ø5mm; L: 64mm; round; Front: convex; IP67


Manufacturer: BIVAR

Manufacturer part number:
PLTR5-64MM-PR2
TME Symbol:
PLTR5-64MM-PR2

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø5mm
Length
64mm
Shape
round
Front
convex
Colour
white
IP rating
IP67
Gross weight0.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PLTR5-64MM-PR2
0 in TME stock
Net price for quantities from 100 pcs - 3.61 USDGross price for quantities from 100 pcs - 3.61 USD
Net price for quantities from 500 pcs - 3.25 USDGross price for quantities from 500 pcs - 3.25 USD
Net price for quantities from 1000 pcs - 2.90 USDGross price for quantities from 1000 pcs - 2.90 USD
Net price for quantities from 10000 pcs - 2.53 USDGross price for quantities from 10000 pcs - 2.53 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.