+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLW5-6MM

Fiber for LED; Ø5mm; L: 6mm; round; Front: convex


Manufacturer: BIVAR

Manufacturer part number:
PLW5-6MM
TME Symbol:
PLW5-6MM

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø5mm
Length
6mm
Shape
round
Front
convex
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PLW5-6MM
0 in TME stock
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.42 USDGross price for quantities from 500 pcs - 2.42 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
Net price for quantities from 10000 pcs - 1.89 USDGross price for quantities from 10000 pcs - 1.89 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.