+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-2/10V

Voltmeter; on panel; 0÷10V; Class: 2; Int.resist: 10kΩ; Ø37.5mm


Manufacturer: MONACOR

Manufacturer part number:
PM-2/10V
TME Symbol:
PM-2/10V

Specification

Manufacturer
MONACOR
Type of meter
voltmeter
Mounting
on panel
DC voltage measuring range
0...10V
Accuracy class
2
Measurement
DC voltage
Internal resistance
10kΩ
Kind of meter
analogue, mounting
Measuring instrument features
possibility of scale illumination by means of two 6V bulbs
Mechanical mounting
4 screws on the meter's rear
Mounting hole dimensions
Ø37.5mm
Dimensions (W x H x D)
60.3x46.3x39mm
Gross weight67.99 g

WATCH VIDEO

See other products in this category: Voltmeters MONACOR,
*
PM-2/10V
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.26 USDGross price for quantities from 1 pcs - 32.26 USD
Net price for quantities from 3 pcs - 30.29 USDGross price for quantities from 3 pcs - 30.29 USD
Net price for quantities from 5 pcs - 28.32 USDGross price for quantities from 5 pcs - 28.32 USD