+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-2/15A

Ammeter; on panel; I DC: 0÷15A; Class: 2; Int.resist: 4mΩ; Ø37.5mm

Manufacturer: MONACOR

Manufacturer part number:
PM-2/15A
TME Symbol:
PM-2/15A

Specification

Manufacturer
MONACOR
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel
DC current measuring range
0...15A
Kind of meter
analogue, mounting
Accuracy class
2
Mechanical mounting
4 screws on the meter's rear
Measurement
DC current
Internal resistance
4mΩ
Dimensions (W x H x D)
60.3x46.3x39mm
Mounting hole dimensions
Ø37.5mm
Measuring instrument features
possibility of scale illumination by means of two 6V bulbs
Gross weight65.86 g

WATCH VIDEO

See other products in this category: Ammeters MONACOR,
*
PM-2/15A
0 in TME stock
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 3 pcs - 33.11 USDGross price for quantities from 3 pcs - 33.11 USD
Net price for quantities from 5 pcs - 31.21 USDGross price for quantities from 5 pcs - 31.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.