+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-2/30UA

Ammeter; on panel; I DC: 0÷30uA; Class: 2; Int.resist: 6.5kΩ


Manufacturer: MONACOR

Manufacturer part number:
PM-2/30UA
TME Symbol:
PM-2/30UA

Specification

Manufacturer
MONACOR
Type of meter
ammeter
Kind of measurement
direct
Mounting
on panel
DC current measuring range
0...30µA
Kind of meter
analogue, mounting
Accuracy class
2
Mechanical mounting
4 screws on the meter's rear
Measurement
DC current
Internal resistance
6.5kΩ
Dimensions (W x H x D)
60.3x46.3x39mm
Mounting hole dimensions
Ø37.5mm
Measuring instrument features
possibility of scale illumination by means of two 6V bulbs
Gross weight65.64 g

WATCH VIDEO

See other products in this category: Ammeters MONACOR,
*
PM-2/30UA
1 in TME stock
Net price for quantities from 1 pcs - 37.52 USDGross price for quantities from 1 pcs - 37.52 USD
Net price for quantities from 3 pcs - 35.11 USDGross price for quantities from 3 pcs - 35.11 USD
Net price for quantities from 5 pcs - 34.07 USDGross price for quantities from 5 pcs - 34.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.