+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STONECOLD | |
Type of semiconductor module | Peltier | |
Max. operating voltage | 15.4V | |
Max. operating current | 7.5A | |
Body dimensions | 40x40x3.6mm | |
Max. heat pump capacity | 75W | |
Material | Al2O3 | |
Wire size | 16AWG | |
Cable length | 0.15m | |
Contact material | BiSn | |
Max. temperature difference | 68°C | |
Resistance | 1.4Ω | |
Wire insulation material | PTFE | |
Operating temperature | max. 200°C |