+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-5R0V104-R

Supercapacitor; THT; 100mF; 5VDC; -20÷80%; 5.5x10.8x12.5mm; 2Ω; 3uA

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PM-5R0V104-R
TME Symbol:
PM-5R0V104-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
5.5x10.8x12.5mm
Terminal pitch
7.3mm
ESR value
Leakage current
3µA
Operating temperature
-40...60°C
Manufacturer series
PM
Gross weight0.95 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PM-5R0V104-R
89 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs