+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-5R0V474-R

Supercapacitor; THT; 470mF; 5VDC; -20÷80%; 17.3x9x14.5mm; 420mΩ

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
PM-5R0V474-R
TME Symbol:
PM-5R0V474-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
17.3x9x14.5mm
ESR value
420mΩ
Leakage current
8µA
Operating temperature
-40...85°C
Manufacturer series
PM
Gross weight2.155 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
PM-5R0V474-R
0 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 5 pcs - 8.43 USDGross price for quantities from 5 pcs - 8.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs