+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM-PP01-B

Shelf; 3U; black; Standard: 19"; 30kg; Y: 127.64mm; X: 482mm; Z: 180mm


Manufacturer: LANBERG

Manufacturer part number:
PM-PP01-B

Alternative designations: Z28975

TME Symbol:
PM-PP01-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
shelf
Useful height (U)
3U
Colour
black
Standard
19"
Force
30kg
Dimension Y
127.64mm
Dimension X
482mm
Dimension Z
180mm
Gross weight2.283 kg
Certificates
EAN code5901969423570

WATCH VIDEO

See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
PM-PP01-B
0 in TME stock
Net price for quantities from 1 pcs - 16.39 USDGross price for quantities from 1 pcs - 16.39 USD
Net price for quantities from 3 pcs - 15.29 USDGross price for quantities from 3 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.