+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM105SB-331K-RC

Inductor: wire; SMD; 330uH; 370mA; R: 1.2Ω; ±10%; Ø9.9x4.5mm; Ø: 9.9mm


Manufacturer: BOURNS

Manufacturer part number:
PM105SB-331K-RC
TME Symbol:
PM105SB-331K-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.37A
Resistance
1.2Ω
Tolerance
±10%
Body dimensions
Ø9.9x4.5mm
Diameter
9.9mm
Height
4.5mm
Operating temperature
-30...100°C
Gross weight5 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM105SB-331K-RC
0 in TME stock
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.