+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-3LAS-SD

Power LED; amber; STAR; 130°; 700mA; 587÷597nm; 99.6÷113.6lm; 3W


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LAS-SD
TME Symbol:
PM2E-3LAS-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
amber
LED version
STAR
Viewing angle
130°
LED current
700mA
Wavelength
587...597nm
Luminosity
99.6...113.6lm
Maximum power
3W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
2...3.25V DC
Gross weight1.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LAS-SD
2255 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs