+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-3LRS-SD

Power LED; red; STAR; 130°; 700mA; 613.5÷631nm; 99.6÷129.5lm; 3W


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LRS-SD
TME Symbol:
PM2E-3LRS-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
red
LED version
STAR
Viewing angle
130°
LED current
700mA
Wavelength
613.5...631nm
Luminosity
99.6...129.5lm
Maximum power
3W
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Operating voltage
2...3.25V DC
Gross weight1.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LRS-SD
1176 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 20 pcs - 0.90 USDGross price for quantities from 20 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs