+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2E-3LWE-SD

Power LED; white cold; EMITER; 3W; 4500-5650K; 249.6÷324.5lm; 130°


Manufacturer: ProLight Opto

Manufacturer part number:
PM2E-3LWE-SD
TME Symbol:
PM2E-3LWE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
white cold
LED version
EMITER
Maximum power
3W
Colour temperature
4500-5650K
Luminosity
249.6...324.5lm
Viewing angle
130°
LED current
700mA
Operating voltage
3.1...4.1V DC
LED lens
transparent
Manufacturer series
Proeon
Operating temperature
-40...90°C
Shape
lambertian
Gross weight0.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PM2E-3LWE-SD
3020 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs