+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM2F-3LLE-SD

Power LED; UV; 130°; 700mA; 3W; 390÷410nm; 3.1÷4.35VDC; EMITER


Manufacturer: ProLight Opto

Manufacturer part number:
PM2F-3LLE-SD
TME Symbol:
PM2F-3LLE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Viewing angle
130°
LED current
700mA
Maximum power
3W
Wavelength
390...410nm
Operating voltage
3.1...4.35V DC
Shape
lambertian
LED version
EMITER
Radiant power
1.3W
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs ProLight Opto,
*
PM2F-3LLE-SD
1110 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Packaging method by the manufacturer:Tube = 50 pcs