+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3602-100-RC

Inductor: wire; SMD; ±20%; 11.5x9x5.72mm; No.of wind: 2; -55÷125°C

Manufacturer: BOURNS

Manufacturer part number:
PM3602-100-RC
TME Symbol:
PM3602-100-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Tolerance
±20%
Body dimensions
11.5x9x5.72mm
Number of windings
2
Serial inductance
400µH
Parallel inductance
100µH
Operating temperature
-55...125°C
Gross weight1.245 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3602-100-RC
0 in TME stock
Net price for quantities from 400 pcs - 0.98 USDGross price for quantities from 400 pcs - 0.98 USD
No. of pieces (Multiplicity: 400)