+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3604-10-RC

Inductor: wire; SMD; ±20%; 14x11.5x6.73mm; No.of wind: 2; -55÷125°C


Manufacturer: BOURNS

Manufacturer part number:
PM3604-10-RC
TME Symbol:
PM3604-10-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Tolerance
±20%
Body dimensions
14x11.5x6.73mm
Number of windings
2
Serial inductance
40µH
Parallel inductance
10µH
Operating temperature
-55...125°C
Gross weight2.207 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3604-10-RC
0 in TME stock
Net price for quantities from 400 pcs - 1.01 USDGross price for quantities from 400 pcs - 1.01 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.