+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3604-200-RC

Inductor: wire; SMD; ±20%; 14x11.5x6.73mm; No.of wind: 2; -55÷125°C


Manufacturer: BOURNS

Manufacturer part number:
PM3604-200-RC
TME Symbol:
PM3604-200-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Tolerance
±20%
Body dimensions
14x11.5x6.73mm
Number of windings
2
Serial inductance
800µH
Parallel inductance
200µH
Operating temperature
-55...125°C
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Inductors BOURNS,
*
PM3604-200-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 68 pcs - 1.14 USDGross price for quantities from 68 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 400 pcs - 1.05 USDGross price for quantities from 400 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.