+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3700-50-RC

Inductor: wire; SMD; 2mH; 3.5A; R: 30mΩ; Ø17.8x11.43mm; Ø: 17.8mm


Manufacturer: BOURNS

Manufacturer part number:
PM3700-50-RC
TME Symbol:
PM3700-50-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
2mH
Operating current
3.5A
Resistance
30mΩ
Body dimensions
Ø17.8x11.43mm
Diameter
17.8mm
Height
11.43mm
Operating temperature
-55...125°C
Gross weight6.66 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3700-50-RC
233 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 2 pcs - 2.59 USDGross price for quantities from 2 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs