+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM3700-70-RC

Inductor: wire; SMD; 10mH; 1.5A; R: 150mΩ; Ø17.8x11.43mm; Ø: 17.8mm


Manufacturer: BOURNS

Manufacturer part number:
PM3700-70-RC
TME Symbol:
PM3700-70-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
10mH
Operating current
1.5A
Resistance
0.15Ω
Body dimensions
Ø17.8x11.43mm
Diameter
17.8mm
Height
11.43mm
Operating temperature
-55...125°C
Gross weight6.855 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3700-70-RC
0 in TME stock
Net price for quantities from 2000 pcs - 1.47 USDGross price for quantities from 2000 pcs - 1.47 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.