+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM4-C1522-7.00

Fiber for LED; Ø4.2mm; L: 177.8mm; round; Front: flat; flexible


Manufacturer: BIVAR

Manufacturer part number:
PM4-C1522-7.00
TME Symbol:
PM4-C1522-7.00

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø4.2mm
Length
177.8mm
Shape
round
Front
flat
Colour
black
Version
flexible
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PM4-C1522-7.00
0 in TME stock
Net price for quantities from 100 pcs - 4.10 USDGross price for quantities from 100 pcs - 4.10 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
Net price for quantities from 10000 pcs - 2.88 USDGross price for quantities from 10000 pcs - 2.88 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.