+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5-M124-YLW

Indicator: LED; yellow; 12÷24VDC; 12÷24VAC; IP67; PM5; plastic; 7mm

Manufacturer: BIVAR

Manufacturer part number:
PM5-M124-YLW
TME Symbol:
PM5-M124-YLW

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
yellow
Operating voltage
12...24V AC, 12...24V DC
IP rating
IP67
Manufacturer series
PM5
Body material
plastic
LED diameter
7mm
Luminosity
20mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5-M124-YLW
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order