+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM5GD24VW6-ER

Indicator: LED; green; 24VDC; PM3/PM5; cables; 150mm; plastic; 70mcd

Manufacturer: BIVAR

Manufacturer part number:
PM5GD24VW6-ER
TME Symbol:
PM5GD24VW6-ER

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
green
Operating voltage
24V DC
Manufacturer series
PM3/PM5
Leads
cables
Lead length
0.15m
Body material
plastic
LED diameter
5mm
Luminosity
70mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM5GD24VW6-ER
0 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)