+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMA50A480

Monitoring relay; 440÷480VAC; for DIN rail mounting; PM; SPDT

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMA50A480
TME Symbol:
PMA50A480

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
monitoring relay
Controlled parameter
AC max current, motor underload and overload, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
PM
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...60s
IP rating
IP20 at terminal side
Controlled parameter range
0...5A, 0...16A
Supply voltage
  • 440...480V AC
Gross weight282 g
Certificates
EAN code8013975172865
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMA50A480
0 in TME stock
Net price for quantities from 1 pcs - 227.92 USDGross price for quantities from 1 pcs - 227.92 USD
Net price for quantities from 5 pcs - 213.68 USDGross price for quantities from 5 pcs - 213.68 USD
Net price for quantities from 10 pcs - 199.43 USDGross price for quantities from 10 pcs - 199.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.