+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMB1297PYB2-AY

Fan: DC; blower; 12VDC; 97x94x33mm; 45.22m3/h; 53.1dBA; ball; 24AWG


Manufacturer: SUNON

Manufacturer part number:
PMB1297PYB2-AY
TME Symbol:
PMB1297PYB2-AY

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
blower
Operating voltage
6...13.8V DC
Fan dimensions
97x94x33mm
Power consumption
6.7W
Current rating
560mA
Fan efficiency
45.22m3/h
Noise level
53.1dBA
Kind of Bearing
ball
Rotational rate/speed
3200 (±10%)rpm
Current and power consumption tolerance
±15%
Min. insulation resistance
10MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Insulation class
E
Leads
leads x2
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
autorestart
Fan motor
brushless DC
Static pressure
16.5mm H2O
Wire size
24AWG
Supply voltage
  • 12V DC
Gross weight180.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC12V Fans SUNON,
*
PMB1297PYB2-AY
536 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 10 pcs - 14.91 USDGross price for quantities from 10 pcs - 14.91 USD
Net price for quantities from 50 pcs - 12.23 USDGross price for quantities from 50 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs