+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMC-KS-01-SOS

Fuse holder; 5x20mm; 10A; 250VAC; on panel; UL94V-2; phenolic


Manufacturer: OPTIFUSE

Manufacturer part number:
PMC-KS-01-SOS
TME Symbol:
PMC-KS-01-SOS

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-2
Body material
phenolic
Leads
for soldering
Mounting hole dimensions
Ø13.2mm
Cap type
screw in
Panel thickness
max. 4.5mm
Contact material
brass
Contact plating
nickel plated
Body dimensions
Ø15x20.5mm
Gross weight8.407 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMC-KS-01-SOS
151 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 20 pcs - 3.58 USDGross price for quantities from 20 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 200 pcs - 2.97 USDGross price for quantities from 200 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.