+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMCXB900UEZ

Transistor: N/P-MOSFET; Trench; unipolar; 20/-20V; 400/-300mA

Manufacturer: NEXPERIA

Manufacturer part number:
PMCXB900UEZ
TME Symbol:
PMCXB900UEZ

Specification

Manufacturer
NEXPERIA
Type of transistor
N/P-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
400/-300mA
Pulsed drain current
-2...2.5A
Case
DFN1010B-6, SOT1216
Gate-source voltage
±8/±8V
On-state resistance
1/2.1Ω
Mounting
SMD
Gate charge
700pC/2.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
PMCXB900UEZ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order