+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMDPB56XNEAX

Transistor: N-MOSFET x2; Trench; unipolar; 30V; 2A; Idm: 12A; ESD

Manufacturer: NEXPERIA

Manufacturer part number:
PMDPB56XNEAX
TME Symbol:
PMDPB56XNEAX

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Technology
Trench
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2A
Pulsed drain current
12A
Case
DFN2020D-6, SOT1118D
Gate-source voltage
±12V
On-state resistance
121mΩ
Mounting
SMD
Gate charge
5nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
PMDPB56XNEAX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order