+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMDPB70XP,115

Transistor: P-MOSFET x2; Trench; unipolar; -30V; -1.9A; Idm: -11.6A


Manufacturer: NEXPERIA

Manufacturer part number:
PMDPB70XP,115
TME Symbol:
PMDPB70XP.115

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET x2
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-1.9A
Pulsed drain current
-11.6A
Case
DFN2020-6, HUSON6, SOT1118
Gate-source voltage
±12V
On-state resistance
137mΩ
Mounting
SMD
Gate charge
7.8nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
PMDPB70XP,115
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order