+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME261EC6100KR30

Capacitor: paper; 100nF; 20.3mm; ±10%; THT; PME261; 300VAC; 630VDC


Manufacturer: KEMET

Manufacturer part number:
PME261EC6100KR30
TME Symbol:
PME261EC6100KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Capacitance
0.1µF
Terminal pitch
20.3mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME261
Operating voltage
300V AC, 630V DC
Alias
P561CE104K300A
Gross weight3.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME261EC6100KR30
180 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 250 pcs