+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PME271E615KR30

Capacitor: paper; X1; 150nF; 25.4mm; ±10%; THT; PME271E; 300VAC


Manufacturer: KEMET

Manufacturer part number:
PME271E615KR30
TME Symbol:
PME271E615KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X1
Capacitance
0.15µF
Terminal pitch
25.4mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME271E
Operating voltage
300V AC, 630V DC
Alias
P277EE154K300A
Gross weight7.468 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271E615KR30
92 in TME stock
Net price for quantities from 1 pcs - 4.96 USDGross price for quantities from 1 pcs - 4.96 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 150 pcs - 2.13 USDGross price for quantities from 150 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts