+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMF20A240

Monitoring relay; monitor min.or max.frequency value; 230VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMF20A240
TME Symbol:
PMF20A240

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
monitoring relay
Controlled parameter
monitor min. or max. frequency value
Mounting
for DIN rail mounting
Manufacturer series
PM
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20 at terminal side
Supply voltage
  • 230V AC
Gross weight125 g
Certificates
EAN code8013975142271
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMF20A240
0 in TME stock
Net price for quantities from 1 pcs - 368.63 USDGross price for quantities from 1 pcs - 368.63 USD
Net price for quantities from 5 pcs - 345.59 USDGross price for quantities from 5 pcs - 345.59 USD
Net price for quantities from 10 pcs - 322.55 USDGross price for quantities from 10 pcs - 322.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.