+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMG-KB-01-Q2S

Fuse holder; 10.3x38.1mm; 30A; 600VAC; on panel; UL94V-1; phenolic


Manufacturer: OPTIFUSE

Manufacturer part number:
PMG-KB-01-Q2S
TME Symbol:
PMG-KB-01-Q2S

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
10.3x38.1mm
Maximum current
30A
Rated voltage
600V AC
Mounting
on panel
Flammability rating
UL94V-1
Body material
phenolic
Leads
connectors, for soldering
Leads dimensions
6.4mm
Mounting hole dimensions
Ø22.4mm
Cap type
bayonet cap
Panel thickness
0.5...10mm
Contact material
brass
Contact plating
nickel plated
Body dimensions
Ø25.4x56.5mm
Gross weight17.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMG-KB-01-Q2S
26 in TME stock
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 20 pcs - 10.60 USDGross price for quantities from 20 pcs - 10.60 USD
Net price for quantities from 100 pcs - 9.72 USDGross price for quantities from 100 pcs - 9.72 USD
Net price for quantities from 200 pcs - 8.80 USDGross price for quantities from 200 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.