+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMH-01

Power limiter; reactive power,active power; 230VAC; SPST-NO


Manufacturer: ZAMEL

Manufacturer part number:
PMH-01
TME Symbol:
PMH-01

Specification

Manufacturer
ZAMEL
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Additional functions
power threshold setting
Kind of output 1
SPST-NO
Operating temperature
-20...60°C
IP rating
IP65
Body dimensions
69x56x27mm
Electrical parameters of output
250V AC/16A
Number of terminals
3
Related items
ASH-01
Supply voltage
  • 230V AC
Gross weight144 g
Certificates
EAN code5903669024873
See other products in this category: Monitoring Relays ZAMEL,
*
PMH-01
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD