+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMR4ADW6.0-CC

Indicator: LED; amber; 2VDC; PMR; cables; 150mm; plastic; 6mcd

Manufacturer: BIVAR

Manufacturer part number:
PMR4ADW6.0-CC
TME Symbol:
PMR4ADW6.0-CC

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
amber
Operating voltage
2V DC
Manufacturer series
PMR
Leads
cables
Lead length
0.15m
Body material
plastic
Luminosity
6mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PMR4ADW6.0-CC
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.91 USDGross price for quantities from 100 pcs - 2.91 USD
Net price for quantities from 500 pcs - 2.70 USDGross price for quantities from 500 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)