+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMS16 BK080

Cable gland; with strain relief; M16; 1.5; IP66,IP68; polyamide

Manufacturer: ALPHA WIRE

Manufacturer part number:
PMS16 BK080
TME Symbol:
PMS16-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M16
Thread pitch
1.5
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
5...10mm
Thread length
10mm
Kind of thread
metric
Spanner size
22mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight162.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE
*
PMS16 BK080
2 in TME stock
No. of packages (Multiplicity: 1)
Product available till the stock lasts
This product is not available for sale in your country.