+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV10A440

Voltage monitoring relay; phase sequence,phase failure; PMV

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMV10A440
TME Symbol:
PMV10A440

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
PMV
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
60ms
IP rating
IP20 at terminal side
Controlled parameter range
208...480V AC
Power supply
  • from tested wiring system
Gross weight85.4 g
Certificates
EAN code8013975154656
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMV10A440
7 in TME stock
Net price for quantities from 1 pcs - 86.28 USDGross price for quantities from 1 pcs - 86.28 USD
Net price for quantities from 3 pcs - 83.17 USDGross price for quantities from 3 pcs - 83.17 USD
Net price for quantities from 10 pcs - 80.07 USDGross price for quantities from 10 pcs - 80.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs