+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV35EPER

Transistor: P-MOSFET; unipolar; -30V; -2.7A; Idm: -17A; ESD


Manufacturer: NEXPERIA

Manufacturer part number:
PMV35EPER
TME Symbol:
PMV35EPER

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-2.7A
Pulsed drain current
-17A
Case
SOT23, TO236AB
On-state resistance
67mΩ
Mounting
SMD
Gate charge
19.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
logic level
Version
ESD
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors NEXPERIA,
*
PMV35EPER
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs