+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV50A575

Voltage monitoring relay; for DIN rail mounting; PMV; SPDT

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMV50A575
TME Symbol:
PMV50A575

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
monitor min. or max. voltage value, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
PMV
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...20s
IP rating
IP20 at terminal side
Controlled parameter range
380...575V AC
Power supply
  • from tested wiring system
Gross weight131.15 g
Certificates
EAN code8013975142219
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMV50A575
3 in TME stock
Net price for quantities from 1 pcs - 192.97 USDGross price for quantities from 1 pcs - 192.97 USD
Net price for quantities from 3 pcs - 183.64 USDGross price for quantities from 3 pcs - 183.64 USD
Net price for quantities from 10 pcs - 174.32 USDGross price for quantities from 10 pcs - 174.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.