+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PMV55A240

Voltage monitoring relay; monitor min.or max.voltage value


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMV55A240
TME Symbol:
PMV55A240

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
monitor min. or max. voltage value
Mounting
for DIN rail mounting
Manufacturer series
PMV
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...20s
IP rating
IP20 at terminal side
Controlled parameter range
208...480V AC
Power supply
  • from tested wiring system
Gross weight123.65 g
Certificates
EAN code8013975142257
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMV55A240
4 in TME stock
Net price for quantities from 1 pcs - 150.87 USDGross price for quantities from 1 pcs - 150.87 USD
Net price for quantities from 3 pcs - 142.17 USDGross price for quantities from 3 pcs - 142.17 USD
Net price for quantities from 10 pcs - 134.28 USDGross price for quantities from 10 pcs - 134.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs