+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PN5180A0HN/C1E

IC: NFC/RFID tag; 2.7÷5.5VDC; SPI,UART; SMD; HVQFN40; in-tray


Manufacturer: NXP

Manufacturer part number:
PN5180A0HN/C1E
TME Symbol:
PN5180A0HN/C1E

Specification

Manufacturer
NXP
Type of integrated circuit
NFC/RFID tag
Mounting
SMD
Case
HVQFN40
Operating temperature
-30...85°C
Kind of package
in-tray
Frequency
13.56MHz
Supply voltage
  • 2.7...5.5V DC
Interface
  • SPI
  • UART
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PN5180A0HN/C1E
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Product for special order