+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PNP8E3D2C03QE

Switch: push-button; Pos: 2; SPDT; 5A/32VDC; ON-(ON); IP68; Ø12.3mm


Manufacturer: C&K

Manufacturer part number:
PNP8E3D2C03QE
TME Symbol:
PNP8E3D2C03QE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
5A / 32V DC
Switching method
ON-(ON)
IP rating
IP68
Illumination
none
Leads
for soldering
Electrical life
25000 cycles
Max. contact resistance:
50mΩ
Operating Force
8N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø12.3mm
Body colour
black
Contact plating
silver plated
Actuator colour
red
Mounting
on panel
Material
PBT, polymer
Manufacturer series
PNP
Operating temperature
-40...85°C
Gross weight5.1 g

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
PNP8E3D2C03QE
83 in TME stock
Net price for quantities from 1 pcs - 17.39 USDGross price for quantities from 1 pcs - 17.39 USD
Net price for quantities from 15 pcs - 15.65 USDGross price for quantities from 15 pcs - 15.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs