+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PO-07000DN9

Markers; 3.8÷4.7mm; PVC; white; -30÷60°C; leaded; cables and wires

Manufacturer: PARTEX

Manufacturer part number:
PO-07000DN9
TME Symbol:
PO-07000DN9

Specification

Manufacturer
PARTEX
Type of cable accessories
markers
Cable external diameter
3.8...4.7mm
Material
PVC
Colour
white
Operating temperature
-30...60°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Length
25mm
Application
thermal transfer printer
Gross weight605.6 g
See other products in this category: Wire Markers PARTEX,
*
PO-07000DN9
0 in TME stock
Net price for quantities from 1 rol - 108.19 USDGross price for quantities from 1 rol - 108.19 USD
Net price for quantities from 3 rol - 100.98 USDGross price for quantities from 3 rol - 100.98 USD
No. of rolls (Multiplicity: 1)