+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLARIS 3G KIT

Components kit; antenna,aluminium body,base board; 9÷36VDC


Manufacturer: FORTEBIT

Manufacturer part number:
POLARIS 3G KIT
TME Symbol:
POL-3G-KIT

Specification

Manufacturer
FORTEBIT
Type of accessories for development kits
components kit
Components
Quectel L76, Quectel UG96
Communication with PC
USB
Connection
microSD, MOLEX, SIM, SMA x2, USB micro
Kind of architecture
Cortex M4F
development kits accessories features
3G GSM module accelerometer CAN GPS module
Kit contents
  • aluminium body
  • antenna
  • base board
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • microSD
  • mikroBUS
  • SIM
  • SPI
  • UART
  • USB micro
Supply voltage
  • 9...36V DC
Gross weight150 g
Certificates

WATCH VIDEO

See other products in this category: Development kits - others FORTEBIT,
*
POLARIS 3G KIT
5 in TME stock
Net price for quantities from 1 pcs - 90.86 USDGross price for quantities from 1 pcs - 90.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts