+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

POLE22-0500AN

Aluminium tube; 21.7mm; aluminium; L: 500mm; signalling column; LR


Manufacturer: PATLITE

Manufacturer part number:
POLE22-0500AN
TME Symbol:
POLE22-0500AN

Specification

Manufacturer
PATLITE
Type of signallers accessories
aluminium tube
Diameter
21.7mm
Material
aluminium
Length
0.5m
Application
signalling column
Application - series/manufacturer
LR
Gross weight272.6 g
Certificates
See other products in this category: Signalling Columns PATLITE,
*
POLE22-0500AN
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 10 pcs - 20.06 USDGross price for quantities from 10 pcs - 20.06 USD