+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLE22-0500AT

Aluminium tube; aluminium; 500mm; signalling column


Manufacturer: PATLITE

Manufacturer part number:
POLE22-0500AT
TME Symbol:
POLE22-0500AT

Specification

Manufacturer
PATLITE
Type of signallers accessories
aluminium tube
Material
aluminium
Length
0.5m
Application
signalling column
Gross weight325.8 g
Certificates
See other products in this category: Signalling Columns PATLITE,
*
POLE22-0500AT
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.73 USDGross price for quantities from 1 pcs - 14.73 USD