+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLE22-1000AN

Aluminium tube; 21.7mm; aluminium; L: 1000mm; signalling column


Manufacturer: PATLITE

Manufacturer part number:
POLE22-1000AN
TME Symbol:
POLE22-1000AN

Specification

Manufacturer
PATLITE
Type of signallers accessories
aluminium tube
Diameter
21.7mm
Material
aluminium
Length
1m
Application
signalling column
Application - series/manufacturer
LR
Gross weight556.5 g
Certificates
See other products in this category: Signalling Columns PATLITE,
*
POLE22-1000AN
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.15 USDGross price for quantities from 1 pcs - 28.15 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs