+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-1182

Stepper motor controller; A4988; 1A; Uin mot: 8÷35V; 15.3x20.3mm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-1182
TME Symbol:
POLOLU-1182

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
A4988
Continuous output current per channel
1A
Motor input voltage
8...35V
Logic input voltage
3...5.5V
Board dimensions
15.3x20.3mm
Colour
green
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight3.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-1182
7 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 3 pcs - 14.19 USDGross price for quantities from 3 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs